
AIMDQ75R016M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMDQ75R016M2HXTMA1TR-ND - Tape & Reel (TR) 448-AIMDQ75R016M2HXTMA1CT-ND - Cut Tape (CT) 448-AIMDQ75R016M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMDQ75R016M2HXTMA1 |
Description | AIMDQ75R016M2HXTMA1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 840 V 103A (Tc) 394W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 840 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 55.8A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 12.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2577 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 394W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.14000 | RM76.14 |
| 10 | RM54.19800 | RM541.98 |
| 100 | RM51.16660 | RM5,116.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM41.80264 | RM31,351.98 |
| Unit Price without VAT: | RM76.14000 |
|---|---|
| Unit Price with VAT: | RM83.75400 |



