AUIPS7081S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: RM0.00000
Datasheet
Power Switch/Driver 1:1 N-Channel 2.3A PG-TO263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS7081S

DigiKey Part Number
AUIPS7081S-ND
Manufacturer
Manufacturer Product Number
AUIPS7081S
Description
IC PWR SWITCH N-CHAN 1:1 D2PAK-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.3A PG-TO263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.3A
Rds On (Typ)
55mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types