AUIRF5210STRL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 6,522
Unit Price: RM16.73000
Datasheet

Similar


IXYS
In Stock: 3,103
Unit Price: RM33.83000
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF5210STRL

DigiKey Part Number
AUIRF5210STRLTR-ND - Tape & Reel (TR)
AUIRF5210STRLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AUIRF5210STRL
Description
MOSFET P-CH 100V 38A D2PAK
Customer Reference
Detailed Description
P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
AUIRF5210STRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types