AUIRF7737L2TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2,676
Unit Price: RM11.47000
Datasheet
N-Channel 40 V 31A (Ta), 156A (Tc) 3.3W (Ta), 83W (Tc) Surface Mount DIRECTFET L6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7737L2TR

DigiKey Part Number
448-AUIRF7737L2TR-ND - Tape & Reel (TR)
448-AUIRF7737L2TRCT-ND - Cut Tape (CT)
448-AUIRF7737L2TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRF7737L2TR
Description
MOSFET N-CH 40V 31A DIRECTFET
Customer Reference
Detailed Description
N-Channel 40 V 31A (Ta), 156A (Tc) 3.3W (Ta), 83W (Tc) Surface Mount DIRECTFET L6
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7737L2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 94A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
134 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5469 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET L6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes