AUIRFR540Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM1.59707
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM2.16205
Datasheet

Similar


STMicroelectronics
In Stock: 2,771
Unit Price: RM5.75000
Datasheet

Similar


STMicroelectronics
In Stock: 12,422
Unit Price: RM8.23000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,027
Unit Price: RM11.47000
Datasheet
N-Channel 100 V 35A (Tc) 91W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFR540Z

DigiKey Part Number
AUIRFR540Z-ND
Manufacturer
Manufacturer Product Number
AUIRFR540Z
Description
MOSFET N-CH 100V 35A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 91W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28.5mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1690 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
91W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes