


AUIRFR5410TRL | |
|---|---|
DigiKey Part Number | AUIRFR5410TRLTR-ND - Tape & Reel (TR) AUIRFR5410TRLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AUIRFR5410TRL |
Description | MOSFET P-CH 100V 13A DPAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Tc) 66W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 205mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.14000 | RM17.14 |
| 10 | RM11.24900 | RM112.49 |
| 100 | RM7.90170 | RM790.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.47634 | RM16,429.02 |
| 6,000 | RM5.25399 | RM31,523.94 |
| Unit Price without VAT: | RM17.14000 |
|---|---|
| Unit Price with VAT: | RM18.85400 |










