Similar

AUIRLR3110ZTRL | |
|---|---|
DigiKey Part Number | AUIRLR3110ZTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRLR3110ZTRL |
Description | MOSFET N-CH 100V 63A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 4.5 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 3980 pF @ 25 V |
Series | Power Dissipation (Max) 140W (Tc) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
FET Type | Qualification AEC-Q101 |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 38A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60N10S4L12ATMA1 | Infineon Technologies | 39,086 | IPD60N10S4L12ATMA1CT-ND | RM8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.96500 | RM20,895.00 |
| Unit Price without VAT: | RM6.96500 |
|---|---|
| Unit Price with VAT: | RM7.66150 |



