
AUIRS21814S | |
|---|---|
DigiKey Part Number | AUIRS21814S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS21814S |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRS21814S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

