
BAR 63-02W E6127 | |
|---|---|
DigiKey Part Number | BAR63-02WE6127-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR 63-02W E6127 |
Description | RF DIODE PIN 50V 250MW SCD-80 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW SCD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-80 | |
Supplier Device Package | SCD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | RM0.24718 | RM3,954.88 |
| 32,000 | RM0.24171 | RM7,734.72 |
| 48,000 | RM0.23897 | RM11,470.56 |
| 80,000 | RM0.23594 | RM18,875.20 |
| 112,000 | RM0.23417 | RM26,227.04 |
| 160,000 | RM0.23246 | RM37,193.60 |
| Unit Price without VAT: | RM0.24718 |
|---|---|
| Unit Price with VAT: | RM0.27190 |

