BAR 88-02V E6127 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 11,406
Unit Price: RM0.75000
Datasheet
RF Diode PIN - Single 80V 100 mA 250 mW PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR 88-02V E6127

DigiKey Part Number
BAR88-02VE6127-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAR 88-02V E6127
Description
RF DIODE PIN 80V 250MW PG-SC79-2
Customer Reference
Detailed Description
RF Diode PIN - Single 80V 100 mA 250 mW PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
80V
Current - Max
100 mA
Capacitance @ Vr, F
0.4pF @ 1V, 1MHz
Resistance @ If, F
600mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes