Parametric Equivalent

BAR81WE6327BTSA1 | |
|---|---|
DigiKey Part Number | BAR81WE6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR81WE6327BTSA1 |
Description | DIODE STANDARD 30V 100MW SOT343 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 30V 100 mA 100 mW PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.9pF @ 3V, 1MHz | |
Resistance @ If, F | 1Ohm @ 5mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |


