BAS 70-05 B5003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 9,385
Unit Price: RM0.87000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 265
Unit Price: RM0.67000
Datasheet

Direct


Diodes Incorporated
In Stock: 9,480
Unit Price: RM0.95000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 12,127
Unit Price: RM0.67000
Datasheet

Similar


STMicroelectronics
In Stock: 26,758
Unit Price: RM0.59000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 132,421
Unit Price: RM0.51000
Datasheet

Similar


STMicroelectronics
In Stock: 26,163
Unit Price: RM0.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,146
Unit Price: RM0.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,940
Unit Price: RM0.79000
Datasheet

Similar


onsemi
In Stock: 35,932
Unit Price: RM0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,267
Unit Price: RM1.77000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.39870
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.79000
Datasheet
Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS 70-05 B5003

DigiKey Part Number
BAS70-05B5003INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS 70-05 B5003
Description
DIODE ARRAY SCHOT 70V 70MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes