
BAT62-02LSE6327 | |
|---|---|
DigiKey Part Number | 2156-BAT62-02LSE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAT62-02LSE6327 |
Description | DIODE SCHOTTKY 40V 100MW TSSLP-2 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 40V 20 mA 100 mW PG-TSSLP-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.6pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | PG-TSSLP-2-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,358 | RM0.54776 | RM1,291.62 |
| Unit Price without VAT: | RM0.54776 |
|---|---|
| Unit Price with VAT: | RM0.60254 |



