Parametric Equivalent
Similar

BB 814 E6433 GR1 | |
|---|---|
DigiKey Part Number | BB814E6433GR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB 814 E6433 GR1 |
Description | DIODE VARACTR 18V DUAL PG-SOT23 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Capacitance @ Vr, F | 22.7pF @ 8V, 1MHz | |
Capacitance Ratio | 2.25 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 18 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 200 @ 2V, 100MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.47278 | RM4,727.80 |
| 20,000 | RM0.43705 | RM8,741.00 |
| 30,000 | RM0.41885 | RM12,565.50 |
| 50,000 | RM0.39991 | RM19,995.50 |
| Unit Price without VAT: | RM0.47278 |
|---|---|
| Unit Price with VAT: | RM0.52006 |




