IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz 145-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM88335L2CUBGT

DigiKey Part Number
448-BCM88335L2CUBGTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCM88335L2CUBGT
Description
IC RF TXRX+MCU BLE 145WLBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz 145-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
Power - Output
13dBm
Sensitivity
-98dBm
Serial Interfaces
I2S, SPI, UART
GPIO
9
Voltage - Supply
1.2V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
145-UFBGA, WLBGA
Supplier Device Package
145-WLBGA (4.87x5.41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM28.47181RM142,359.05
Manufacturers Standard Package
Unit Price without VAT:RM28.47181
Unit Price with VAT:RM31.31899