
BCM89335L2CUBGT | |
|---|---|
DigiKey Part Number | 448-BCM89335L2CUBGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM89335L2CUBGT |
Description | IC RF TXRX+MCU BLE 145WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 2.4GHz 145-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 433.3Mbps | |
Power - Output | 13dBm | |
Sensitivity | -95.5dBm | |
Memory Size | 640kB ROM, 768kB SRAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 9 | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | 110mA | |
Current - Transmitting | 340mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 145-UFBGA, WLBGA | |
Supplier Device Package | 145-WLBGA (4.87x5.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM34.39316 | RM171,965.80 |
| Unit Price without VAT: | RM34.39316 |
|---|---|
| Unit Price with VAT: | RM37.83248 |

