BFP540E6327BTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.30543
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,591
Unit Price: RM38.73000
Datasheet
RF Transistor NPN 5V 80mA 30GHz 250mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP540E6327BTSA1

DigiKey Part Number
BFP540E6327BTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP540E6327BTSA1
Description
RF TRANS NPN 5V 30GHZ PG-SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 5V 80mA 30GHz 250mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
30GHz
Noise Figure (dB Typ @ f)
0.9dB ~ 1.4dB @ 1.8GHz
Gain
21.5dB
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 3.5V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes