PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG 3230 E6327

DigiKey Part Number
BG3230E6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BG 3230 E6327
Description
RF MOSFET 5V SOT363
Customer Reference
Detailed Description
RF Mosfet 5 V 800MHz 24dB PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
Frequency
800MHz
Gain
24dB
Voltage - Test
5 V
Current Rating (Amps)
25mA
Noise Figure
1.3dB
Power - Output
-
Voltage - Rated
8 V
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.