
BGA428H6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA428H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA428H6327XTSA1 |
Description | IC AMP GPS 100MHZ-6GHZ SOT363-PO |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 6GHz PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 6GHz | |
P1dB | -19dBm | |
Gain | 20dB | |
Noise Figure | 1.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.4V ~ 3V | |
Current - Supply | 8.2mA | |
Test Frequency | 1.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO |

