
BSR92PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSR92PH6327XTSA1TR-ND - Tape & Reel (TR) BSR92PH6327XTSA1CT-ND - Cut Tape (CT) BSR92PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR92PH6327XTSA1 |
Description | MOSFET P-CH 250V 140MA SC59 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 140mA (Ta) 500mW (Tc) Surface Mount PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR92PH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 140mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 109 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.93100 | RM19.31 |
| 100 | RM1.24190 | RM124.19 |
| 500 | RM0.94442 | RM472.21 |
| 1,000 | RM0.84852 | RM848.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72656 | RM2,179.68 |
| 6,000 | RM0.66511 | RM3,990.66 |
| 9,000 | RM0.63380 | RM5,704.20 |
| 15,000 | RM0.59861 | RM8,979.15 |
| 21,000 | RM0.57778 | RM12,133.38 |
| 30,000 | RM0.55753 | RM16,725.90 |
| 75,000 | RM0.51310 | RM38,482.50 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |










