


IRF9383MTRPBF | |
|---|---|
DigiKey Part Number | 448-IRF9383MTRPBFTR-ND - Tape & Reel (TR) 448-IRF9383MTRPBFCT-ND - Cut Tape (CT) 448-IRF9383MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9383MTRPBF |
Description | MOSFET P-CH 30V 22A DIRECTFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 22A (Ta), 160A (Tc) 2.1W (Ta), 113W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
EDA/CAD Models | IRF9383MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7305 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 113W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MX | |
Package / Case | ||
Base Product Number |








