
TLE49643MXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE49643MXTMA1TR-ND - Tape & Reel (TR) 448-TLE49643MXTMA1CT-ND - Cut Tape (CT) 448-TLE49643MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49643MXTMA1 |
Description | MAG SWITCH IC HALL EFF SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49643MXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | Either | |
Sensing Range | ±5mT Trip, ±4.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 2mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 5 | RM1.86000 | RM9.30 |
| 10 | RM1.75700 | RM17.57 |
| 25 | RM1.63920 | RM40.98 |
| 50 | RM1.55780 | RM77.89 |
| 100 | RM1.48380 | RM148.38 |
| 500 | RM1.33574 | RM667.87 |
| 1,000 | RM1.28078 | RM1,280.78 |
| 5,000 | RM1.17017 | RM5,850.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.12902 | RM11,290.20 |
| 20,000 | RM1.09129 | RM21,825.80 |
| 30,000 | RM1.07068 | RM32,120.40 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |


