
BSZ215CHXTMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ215CHXTMA1TR-ND - Tape & Reel (TR) 448-BSZ215CHXTMA1CT-ND - Cut Tape (CT) 448-BSZ215CHXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ215CHXTMA1 |
Description | MOSFET N/P-CH 20V 5.1A 8TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.1A, 3.2A 2.5W Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ215CHXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.1A, 3.2A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 419pF @ 10V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TSDSON-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM5.08100 | RM50.81 |
| 100 | RM3.42300 | RM342.30 |
| 500 | RM2.71190 | RM1,355.95 |
| 1,000 | RM2.51226 | RM2,512.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.05250 | RM10,262.50 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |






