Power Switch/Driver 1:1 N-Channel 11.4A PG-TO263-7-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS640S2GATMA1

DigiKey Part Number
BTS640S2GATMA1TR-ND - Tape & Reel (TR)
BTS640S2GATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BTS640S2GATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 11.4A PG-TO263-7-2
Datasheet
 Datasheet
EDA/CAD Models
BTS640S2GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
11.4A
Rds On (Typ)
27mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,272
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM21.35000RM21.35
10RM16.25600RM162.56
25RM14.98320RM374.58
100RM13.58390RM1,358.39
250RM12.91688RM3,229.22
500RM12.51478RM6,257.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM12.18382RM12,183.82
2,000RM11.91141RM23,822.82
3,000RM11.77504RM35,325.12
Manufacturers Standard Package
Unit Price without VAT:RM21.35000
Unit Price with VAT:RM23.48500