
BTT3018EJDEMOBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BTT3018EJDEMOBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTT3018EJDEMOBOARDTOBO1 |
Description | BTT3018EJ DEMOBOARD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTT3018EJ Switch Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTT3018EJ | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM158.62000 | RM158.62 |
| Unit Price without VAT: | RM158.62000 |
|---|---|
| Unit Price with VAT: | RM174.48200 |

