Clock Generator, Fanout Distribution IC 60MHz, 80MHz 1 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2291FI

DigiKey Part Number
CY2291FI-ND
Manufacturer
Manufacturer Product Number
CY2291FI
Description
IC CLOCK GENERATOR 20SOIC
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 60MHz, 80MHz 1 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes
Input
Clock, Crystal
Output
Clock, Crystal
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
60MHz, 80MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.