
CY2545QC020 | |
|---|---|
DigiKey Part Number | 448-CY2545QC020-ND |
Manufacturer | |
Manufacturer Product Number | CY2545QC020 |
Description | IC FANOUT DIST 24QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 4 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 4 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | RM33.39351 | RM16,362.82 |
| Unit Price without VAT: | RM33.39351 |
|---|---|
| Unit Price with VAT: | RM36.73286 |

