Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 4 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2545QC020T

DigiKey Part Number
448-CY2545QC020TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY2545QC020T
Description
IC FANOUT DIST 24QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 4 24-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator
PLL
Yes with Bypass
Input
Clock, Crystal
Output
Clock
Number of Circuits
4
Ratio - Input:Output
2:8
Differential - Input:Output
No/No
Frequency - Max
166MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM31.87430RM79,685.75
Manufacturers Standard Package
Unit Price without VAT:RM31.87430
Unit Price with VAT:RM35.06173