
ICE5AR0680BZS1XKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE5AR0680BZS1XKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5AR0680BZS1XKLA1 |
Description | ICE5AR0680BZS1XKLA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 100kHz PG-DIP-7-10 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5AR0680BZS1XKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 32V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 66 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-10 | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.19000 | RM11.19 |
| 50 | RM5.55060 | RM277.53 |
| 100 | RM5.00300 | RM500.30 |
| 500 | RM4.04252 | RM2,021.26 |
| 1,000 | RM3.73382 | RM3,733.82 |
| 2,000 | RM3.49183 | RM6,983.66 |
| Unit Price without VAT: | RM11.19000 |
|---|---|
| Unit Price with VAT: | RM12.30900 |

