
CY62128EV30LL-45ZXA | |
|---|---|
DigiKey Part Number | CY62128EV30LL-45ZXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62128EV30LL-45ZXA |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62128EV30LL-45ZXA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |

