
CY62138FLL-45SXI | |
|---|---|
DigiKey Part Number | CY62138FLL-45SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62138FLL-45SXI |
Description | IC SRAM 2MBIT PARALLEL 32SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.45000 | RM17.45 |
| 10 | RM16.26400 | RM162.64 |
| 25 | RM15.78520 | RM394.63 |
| 50 | RM15.42120 | RM771.06 |
| 100 | RM15.05710 | RM1,505.71 |
| 250 | RM14.57784 | RM3,644.46 |
| 500 | RM14.21868 | RM7,109.34 |
| 1,000 | RM13.86352 | RM13,863.52 |
| Unit Price without VAT: | RM17.45000 |
|---|---|
| Unit Price with VAT: | RM19.19500 |

