
CY62157EV18LL-55BVXI | |
|---|---|
DigiKey Part Number | 448-CY62157EV18LL-55BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62157EV18LL-55BVXI |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62157EV18LL-55BVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 1.65V ~ 2.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.54000 | RM30.54 |
| 10 | RM28.40300 | RM284.03 |
| 25 | RM27.54360 | RM688.59 |
| 50 | RM26.89440 | RM1,344.72 |
| 100 | RM26.24630 | RM2,624.63 |
| 480 | RM24.80075 | RM11,904.36 |
| 960 | RM24.17547 | RM23,208.45 |
| 1,440 | RM23.81467 | RM34,293.12 |
| Unit Price without VAT: | RM30.54000 |
|---|---|
| Unit Price with VAT: | RM33.59400 |


