


CY7B9940V-2AXC | |
|---|---|
DigiKey Part Number | CY7B9940V-2AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9940V-2AXC |
Description | IC FANOUT BUFFER 44TQFP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz 1 44-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY7B9940V-2AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | LVPECL, LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:10 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |

