CY7C1019DV33-10ZSXI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM12.33000
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1019DV33-10ZSXI

DigiKey Part Number
448-CY7C1019DV33-10ZSXI-ND
Manufacturer
Manufacturer Product Number
CY7C1019DV33-10ZSXI
Description
IC SRAM 1MBIT PARALLEL 32TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C1019DV33-10ZSXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes