
CY7C64356-48LTXCT | |
|---|---|
DigiKey Part Number | 448-CY7C64356-48LTXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C64356-48LTXCT |
Description | IC MCU USB ENCORE CONTROL 48QFN |
Customer Reference | |
Detailed Description | M8C enCoRe™ V USB Microcontroller Microcontroller IC FLASH (32kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64356-48LTXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8C | |
Program Memory Type | FLASH (32kB) | |
Controller Series | CY7C643xx | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, USB | |
Number of I/O | 36 | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

