Parametric Equivalent

CY7C65210A-24LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65210A-24LTXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C65210A-24LTXIT |
Description | USB FULL-SPEED PERIPHERALS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, I2C, Serial, UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | GPIO, I2C, Serial, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V, 3.15V, 4.35V ~ 1.89V, 3.45V, 3.63V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM8.06455 | RM20,161.38 |
| Unit Price without VAT: | RM8.06455 |
|---|---|
| Unit Price with VAT: | RM8.87101 |


