


CY8C20140-LDX2I | |
|---|---|
DigiKey Part Number | 448-CY8C20140-LDX2I-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20140-LDX2I |
Description | IC CAPSENSE EXP 4 I/O 16QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 4 | |
LED Driver Channels | Up to 4 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.4V ~ 5.25V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) |

