M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C21345-24SXIT

DigiKey Part Number
448-CY8C21345-24SXITTR-ND - Tape & Reel (TR)
448-CY8C21345-24SXITCT-ND - Cut Tape (CT)
448-CY8C21345-24SXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C21345-24SXIT
Description
IC MCU 8BIT 8KB FLASH 28SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY8C21345-24SXIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 3x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.47000RM11.47
10RM8.57700RM85.77
25RM7.85320RM196.33
100RM7.05610RM705.61
250RM6.67640RM1,669.10
500RM6.44758RM3,223.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.25916RM6,259.16
2,000RM6.10415RM12,208.30
3,000RM6.02647RM18,079.41
5,000RM5.94042RM29,702.10
Manufacturers Standard Package
Unit Price without VAT:RM11.47000
Unit Price with VAT:RM12.61700