
CY8C4025LQI-S403 | |
|---|---|
DigiKey Part Number | 448-CY8C4025LQI-S403-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4025LQI-S403 |
Description | IC MCU 32BIT 32KB FLASH 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b; D/A 2x7b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.41000 | RM10.41 |
| 10 | RM7.72300 | RM77.23 |
| 25 | RM7.05680 | RM176.42 |
| 100 | RM6.32280 | RM632.28 |
| 490 | RM5.76716 | RM2,825.91 |
| 980 | RM5.59248 | RM5,480.63 |
| 1,470 | RM5.50498 | RM8,092.32 |
| 2,940 | RM5.37673 | RM15,807.59 |
| 5,390 | RM5.28327 | RM28,476.83 |
| Unit Price without VAT: | RM10.41000 |
|---|---|
| Unit Price with VAT: | RM11.45100 |

