
CY8C4146LQS-S433T | |
|---|---|
DigiKey Part Number | 448-CY8C4146LQS-S433TTR-ND - Tape & Reel (TR) 448-CY8C4146LQS-S433TCT-ND - Cut Tape (CT) 448-CY8C4146LQS-S433TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4146LQS-S433T |
Description | IC MCU 32BIT 64KB FLASH 40UFQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b, 12x12b SAR; D/A 2x7b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.00000 | RM26.00 |
| 10 | RM20.01500 | RM200.15 |
| 25 | RM18.51480 | RM462.87 |
| 100 | RM16.86520 | RM1,686.52 |
| 250 | RM16.07852 | RM4,019.63 |
| 500 | RM15.60444 | RM7,802.22 |
| 1,000 | RM15.21427 | RM15,214.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM13.73090 | RM34,327.25 |
| Unit Price without VAT: | RM26.00000 |
|---|---|
| Unit Price with VAT: | RM28.60000 |

