


CY8C4148AZI-S455T | |
|---|---|
DigiKey Part Number | 448-CY8C4148AZI-S455TTR-ND - Tape & Reel (TR) 448-CY8C4148AZI-S455TCT-ND - Cut Tape (CT) 448-CY8C4148AZI-S455TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4148AZI-S455T |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FIFO, I2C, IrDA, LINbus, Microwire, QSPI, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.40000 | RM23.40 |
| 10 | RM17.94300 | RM179.43 |
| 25 | RM16.57800 | RM414.45 |
| 100 | RM15.07560 | RM1,507.56 |
| 250 | RM14.35924 | RM3,589.81 |
| 500 | RM13.92750 | RM6,963.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM13.39416 | RM20,091.24 |
| 3,000 | RM13.13318 | RM39,399.54 |
| Unit Price without VAT: | RM23.40000 |
|---|---|
| Unit Price with VAT: | RM25.74000 |

