ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 76-WLCSP (4.04x3.87)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4248FNI-BL573T

DigiKey Part Number
448-CY8C4248FNI-BL573TTR-ND - Tape & Reel (TR)
448-CY8C4248FNI-BL573TCT-ND - Cut Tape (CT)
448-CY8C4248FNI-BL573TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4248FNI-BL573T
Description
IC MCU 32BIT 256KB FLASH 76WLCSP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 76-WLCSP (4.04x3.87)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Bluetooth, Brown-out Detect/Reset, CapSense, DMA , LVD, POR, PWM, SmartCard, SmartSense, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b; D/A 1x7b, 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
76-WLCSP (4.04x3.87)
Package / Case
76-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 987 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM31.56000RM31.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM18.35177RM36,703.54
Manufacturers Standard Package
Unit Price without VAT:RM31.56000
Unit Price with VAT:RM34.71600

Other Suppliers on DigiKey

987In Stock
Ships from Flip Electronics