Image for CY9AF111KPMC1-G-XXX-JNE2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF111KPMC1-G-XXX-JNE2

DigiKey Part Number
448-CY9AF111KPMC1-G-XXX-JNE2-ND
Manufacturer
Manufacturer Product Number
CY9AF111KPMC1-G-XXX-JNE2
Description
IC MCU 32BIT 96KB FLASH 52LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A110K Microcontroller IC 32-Bit 40MHz 96KB (96K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
52-LQFP (10x10)
Connectivity
CSIO, I2C, LINbus, UART/USART
Package / Case
52-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1,600RM21.04783RM33,676.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.04783
Unit Price with VAT:RM23.15261