
CYALKIT-E02 | |
|---|---|
DigiKey Part Number | 448-CYALKIT-E02-ND |
Manufacturer | |
Manufacturer Product Number | CYALKIT-E02 |
Description | KIT SOLAR POWER BLE BEACON RDK |
Customer Reference | |
Detailed Description | CYBLE-022001-00, S6AE103A EZ-BLE™ PRoC™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBLE-022001-00, S6AE103A | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

