
CYPAS213A124SXQXLXA1 | |
|---|---|
DigiKey Part Number | 448-CYPAS213A124SXQXLXA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPAS213A124SXQXLXA1 |
Description | EZ-PD PAG2S-PS INTEGRATED USB PD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CYPAS213A124SXQXLXA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 30V | |
Frequency - Switching | 20kHz ~ 300kHz | |
Duty Cycle (Max) | 55% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.39000 | RM11.39 |
| 10 | RM8.50600 | RM85.06 |
| 31 | RM7.64355 | RM236.95 |
| 124 | RM6.89879 | RM855.45 |
| 279 | RM6.58022 | RM1,835.88 |
| 527 | RM6.37645 | RM3,360.39 |
| 1,023 | RM6.19935 | RM6,341.94 |
| 2,511 | RM6.00656 | RM15,082.47 |
| 5,022 | RM5.88773 | RM29,568.18 |
| Unit Price without VAT: | RM11.39000 |
|---|---|
| Unit Price with VAT: | RM12.52900 |


