
CYPD3184A1-24LQXQ | |
|---|---|
DigiKey Part Number | 448-CYPD3184A1-24LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPD3184A1-24LQXQ |
Description | PAG1S |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 20kHz ~ 150kHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Duty Cycle | - | |
Frequency - Switching | 20kHz ~ 150kHz | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

