
CYPD6127-48LQXI | |
|---|---|
DigiKey Part Number | 448-CYPD6127-48LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD6127-48LQXI |
Description | CCG6 |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG6SF USB Type C Microcontroller IC FLASH (64kB), ROM (96kB) 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB), ROM (96kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 19 | |
Voltage - Supply | 2.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.37000 | RM20.37 |
| 10 | RM15.53100 | RM155.31 |
| 25 | RM14.32440 | RM358.11 |
| 100 | RM12.99730 | RM1,299.73 |
| 250 | RM12.36436 | RM3,091.09 |
| 500 | RM11.98288 | RM5,991.44 |
| 1,000 | RM11.66878 | RM11,668.78 |
| Unit Price without VAT: | RM20.37000 |
|---|---|
| Unit Price with VAT: | RM22.40700 |

