New at DigiKey
Image for CYPD612952LQXIXQLA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD612952LQXIXQLA1

DigiKey Part Number
448-CYPD612952LQXIXQLA1-ND
Manufacturer
Manufacturer Product Number
CYPD612952LQXIXQLA1
Description
USB-C PC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ EZ-PD™ CCG6 USB Type C Microcontroller IC FLASH (128kB), ROM (96kB) 52-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Applications
USB Type C
Core Processor
ARM® Cortex®-M0+
Program Memory Type
FLASH (128kB), ROM (96kB)
Controller Series
EZ-PD™
RAM Size
16K x 8
Interface
I2C, SPI, UART, USB
Number of I/O
20
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (5x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
3,640RM12.96552RM47,194.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.96552
Unit Price with VAT:RM14.26207