
CYRF69313-40LTXC | |
|---|---|
DigiKey Part Number | CYRF69313-40LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYRF69313-40LTXC |
Description | IC RF TXRX+MCU ISM>1GHZ 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | ||
Data Rate (Max) | 1.5Mbps | |
Power - Output | 0dBm | |
Sensitivity | -90dBm | |
Memory Size | 8kB Flash, 256B SRAM | |
Serial Interfaces | SPI, USB | |
GPIO | 14 | |
Voltage - Supply | 4V ~ 5.25V | |
Current - Receiving | 20.2mA ~ 23.4mA | |
Current - Transmitting | 22.4mA ~ 27.7mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |

