IC RF TxRx + MCU Bluetooth, WiFi 802.11ax, Bluetooth v5.2 2.4GHz, 5GHz, 6GHz 225-BGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW55571MIUBGT

DigiKey Part Number
448-CYW55571MIUBGTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW55571MIUBGT
Description
WI-FI COMBO IOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11ax, Bluetooth v5.2 2.4GHz, 5GHz, 6GHz 225-BGA, WLBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
1024-QAM, OFDM
Frequency
Data Rate (Max)
1.2Gbps
Power - Output
20dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
I2S, PCIe, PCM, SDIO, UART
Voltage - Supply
3V ~ 4.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
225-BGA, WLBGA
Supplier Device Package
SG-UFWLB-225
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM34.27334RM171,366.70
Manufacturers Standard Package
Unit Price without VAT:RM34.27334
Unit Price with VAT:RM37.70067